25LCPZU156J
Description: Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF,

Overview of 25LCPZU156J by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 25LCPZU156J by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25LCPZU156J by EXXELIA Group

25LCPZU156J
EXXELIA Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Capacitance, Voltages Available
Dielectric Material
POLYPROPYLENE
Height
41 mm
Length
58 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Panel Mount
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Series
25LCPZ
Width
44 mm
Want to compare parts?
  1. 25LCPZU156J
    EXXELIA Group
    Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF,
    VS

Alternate Parts for 25LCPZU156J

This table gives cross-reference parts and alternative options found for 25LCPZU156J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LCPZU156J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LCPZM156J CAP,MET POLYPROPYLENE,15UF,5% -TOL,5% +TOL Dearborn Electronics Inc 25LCPZU156J vs 25LCPZM156J
25LCPZM156J Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, EXXELIA Group 25LCPZU156J vs 25LCPZM156J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LCPZU156J by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LCPZU156J by EXXELIA Group

  • Please alert me when 25LCPZU156J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LCPZU156J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LCPZU156J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LCPZU156J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LCPZU156J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LCPZU156J by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: