Part Details for 25LCPZE604K by Dearborn Electronics Inc
Overview of 25LCPZE604K by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 25LCPZE604K
25LCPZE604K CAD Models
25LCPZE604K Part Data Attributes
|
25LCPZE604K
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
25LCPZE604K
Dearborn Electronics Inc
CAP,MET POLYPROPYLENE,600NF,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance, Voltages Available | |
Dielectric Material | POLYPROPYLENE | |
Height | 23.5 mm | |
Length | 31 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | 25LCPZ | |
Width | 24.5 mm |
Alternate Parts for 25LCPZE604K
This table gives cross-reference parts and alternative options found for 25LCPZE604K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LCPZE604K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LCPZM604K | CAP,MET POLYPROPYLENE,600NF,10% -TOL,10% +TOL | Dearborn Electronics Inc | 25LCPZE604K vs 25LCPZM604K |
25LCPZU604K | CAP,MET POLYPROPYLENE,600NF,10% -TOL,10% +TOL | Dearborn Electronics Inc | 25LCPZE604K vs 25LCPZU604K |
25LCPZE604K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.6uF, | EXXELIA Group | 25LCPZE604K vs 25LCPZE604K |