Part Details for 25LC256-M/MF by Microchip Technology Inc
Overview of 25LC256-M/MF by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 25LC256-M/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2463
|
Newark | 256K, 32K X 8 , 2.5V Ser Ee Mil Temp 8 Dfn-S 6X5X0.9Mm Tube Rohs Compliant: Yes |Microchip 25LC256-M/MF RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5000 / $31.6900 | Buy Now |
DISTI #
25LC256-M/MF-ND
|
DigiKey | IC EEPROM 256KBIT SPI 10MHZ 8DFN Min Qty: 60 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.7550 | Buy Now |
DISTI #
579-25LC256-M/MF
|
Mouser Electronics | EEPROM Serial EEPROM 256K 32K X 8, 2.5V MIL T RoHS: Compliant | 32 |
|
$29.6100 / $32.0100 | Buy Now |
DISTI #
25LC256-M/MF
|
Microchip Technology Inc | 256k, 32K X 8 , 2.5V SER EE MIL TEMP, Projected EOL: 2039-06-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1721 Alternates Available |
|
$23.6300 / $32.0100 | Buy Now |
DISTI #
70426781
|
RS | 8 DFN-S 6x5x0.9mm TUBE256k, 32K X 8 , 2.5V SER EE MIL TEMP | Microchip Technology Inc. 25LC256-M/MF RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4300 / $57.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$28.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1680 Factory Stock |
|
$27.8200 / $58.2700 | Buy Now |
|
NAC | 256k, 32K X 8 , 2.5V SER EE MIL TEMP - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 1320 |
|
$27.3300 / $32.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1680 Factory Stock |
|
$27.8200 / $58.2700 | Buy Now |
Part Details for 25LC256-M/MF
25LC256-M/MF CAD Models
25LC256-M/MF Part Data Attributes
|
25LC256-M/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC256-M/MF
Microchip Technology Inc
25LC256-M/MF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 4.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC256-M/MF
This table gives cross-reference parts and alternative options found for 25LC256-M/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC256-M/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC256T-E/MFG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-M/MF vs 25LC256T-E/MFG |
25LC256T-I/MF | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-M/MF vs 25LC256T-I/MF |
25LC256T-M/MF | 25LC256T-M/MF | Microchip Technology Inc | 25LC256-M/MF vs 25LC256T-M/MF |
25LC256T-I/MFG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-M/MF vs 25LC256T-I/MFG |
25LC256-I/MF | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-M/MF vs 25LC256-I/MF |
25LC256-E/MFG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-M/MF vs 25LC256-E/MFG |
25LC256T-E/MF | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-M/MF vs 25LC256T-E/MF |
25LC256-E/MF | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-M/MF vs 25LC256-E/MF |