-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1938
|
Newark | Eeprom, 256Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 25LC256-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$1.5800 / $1.6400 | Buy Now |
DISTI #
25LC256-E/SN-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1992 In Stock |
|
$1.5708 / $1.6300 | Buy Now |
DISTI #
25LC256-E/SN
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 25LC256-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4500 / $1.5800 | Buy Now |
DISTI #
579-25LC256-E/SN
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 2877 |
|
$1.5300 / $1.5800 | Buy Now |
DISTI #
VBF:5286_06427547
|
Arrow Electronics | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Date Code: 2334 | Americas - 900 |
|
$1.5650 | Buy Now |
DISTI #
V36:1790_06427547
|
Arrow Electronics | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2334 | Americas - 700 |
|
$1.5120 | Buy Now |
DISTI #
V99:2348_06427547
|
Arrow Electronics | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 495 |
|
$1.5480 | Buy Now |
DISTI #
25LC256-E/SN
|
Microchip Technology Inc | 256k, 32K X 8, 2.5V SER EE EXT, Projected EOL: 2034-07-06 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
14500 Alternates Available |
|
$1.1700 / $1.5800 | Buy Now |
DISTI #
70451371
|
RS | 256k, 32K X 8 , 2.5V SER EE EXT8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 25LC256-E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8300 | RFQ |
|
Future Electronics | 25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 2856Tube |
|
$1.4300 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC256-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC256-E/SN
Microchip Technology Inc
32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC256-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC256-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25LC256XT-E/SN | Microchip Technology Inc | Check for Price | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 25LC256-E/SN vs 25LC256XT-E/SN |
25LC256-E/SNG | Microchip Technology Inc | Check for Price | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 25LC256-E/SN vs 25LC256-E/SNG |
25LC256T-H/SN | Microchip Technology Inc | Check for Price | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 25LC256-E/SN vs 25LC256T-H/SN |
25LC256T-I/SN | Microchip Technology Inc | $1.4827 | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 25LC256-E/SN vs 25LC256T-I/SN |
25LC256T-E/SNG | Microchip Technology Inc | Check for Price | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 25LC256-E/SN vs 25LC256T-E/SNG |
25LC256-I/SNG | Microchip Technology Inc | Check for Price | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 25LC256-E/SN vs 25LC256-I/SNG |
25LC256T-I/SNG | Microchip Technology Inc | Check for Price | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 25LC256-E/SN vs 25LC256T-I/SNG |
25LC256-E/SN16KVAO | Microchip Technology Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | 25LC256-E/SN vs 25LC256-E/SN16KVAO |
25LC256XT-I/SN | Microchip Technology Inc | Check for Price | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 25LC256-E/SN vs 25LC256XT-I/SN |