Part Details for 25LC160TIOT by Microchip Technology Inc
Overview of 25LC160TIOT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 25LC160TIOT
25LC160TIOT CAD Models
25LC160TIOT Part Data Attributes
|
25LC160TIOT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC160TIOT
Microchip Technology Inc
2K X 8 SPI BUS SERIAL EEPROM, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 25LC160TIOT
This table gives cross-reference parts and alternative options found for 25LC160TIOT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC160TIOT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC160IOT | 2K X 8 SPI BUS SERIAL EEPROM, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | 25LC160TIOT vs 25LC160IOT |
25LC160T/OT | 2K X 8 SPI BUS SERIAL EEPROM, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | 25LC160TIOT vs 25LC160T/OT |
25LC160/OT | 2K X 8 SPI BUS SERIAL EEPROM, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | 25LC160TIOT vs 25LC160/OT |
25LC160-I/OT | 2K X 8 SPI BUS SERIAL EEPROM, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | 25LC160TIOT vs 25LC160-I/OT |
25LC160TOT | 2K X 8 SPI BUS SERIAL EEPROM, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | 25LC160TIOT vs 25LC160TOT |