-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6960
|
Newark | Serial Eeprom, 16Kbit, 10Mhz, Soic-8, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 25LC160A-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1357 |
|
$0.6760 / $0.7380 | Buy Now |
DISTI #
30H1600
|
Newark | Serial Eeprom, 16Kbit, 10Mhz, Soic-8, Memory Interface Type:Serial Spi, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Microchip 25LC160A-I/SN Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 | Buy Now |
DISTI #
25LC160A-I/SN-ND
|
DigiKey | IC EEPROM 16KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
444 In Stock |
|
$0.6695 / $0.7300 | Buy Now |
DISTI #
25LC160A-I/SN
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25LC160A-I/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
579-25LC160A-I/SN
|
Mouser Electronics | EEPROM 2kx8 16B - 2.5V RoHS: Compliant | 896 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
V36:1790_06427435
|
Arrow Electronics | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1605 | Americas - 5 |
|
$0.5833 / $0.6019 | Buy Now |
DISTI #
25LC160A-I/SN
|
Microchip Technology Inc | 16K SPI 2K X 8, 16B PAGE, 2.5V SER EE, Projected EOL: 2034-10-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
10900 Alternates Available |
|
$0.5300 / $0.7100 | Buy Now |
DISTI #
70045278
|
RS | Microchip 25LC160A-I/SN Serial EEPROM Memory,16kbit,100ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25LC160A-I/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 16Kb (2K x 8) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant |
436 In Stock 11600 Factory Stock |
|
$0.5920 / $0.7220 | Buy Now |
DISTI #
51533654
|
Verical | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1837 | Americas - 400 |
|
$0.9074 / $1.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC160A-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC160A-I/SN
Microchip Technology Inc
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 25LC160A-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC160A-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95160-WMN6TP/G | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN6TP/G |
M95160-WMN6TP/S | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN6TP/S |
M95160-WMN3T | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN3T |
M95160-WMN3T/W | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN3T/W |
M95160-WMN3TP/S | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN3TP/S |
M95160-WMN3TG/G | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN3TG/G |
M95160-WMN3P | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN3P |
M95160-WMN3P/G | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN3P/G |
M95160-WMN3/W | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN3/W |
M95160-WMN5T | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-I/SN vs M95160-WMN5T |