Part Details for 25LC160A-E/SN by Microchip Technology Inc
Overview of 25LC160A-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 25LC160A-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1597
|
Newark | Eeprom, 16Kbit, -40 To 125Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 25LC160A-E/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 | Buy Now |
DISTI #
25LC160A-E/SN-ND
|
DigiKey | IC EEPROM 16KBIT SPI 10MHZ 8SOIC Min Qty: 500 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7622 | Buy Now |
DISTI #
25LC160A-E/SN
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25LC160A-E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
579-25LC160A-E/SN
|
Mouser Electronics | EEPROM 2kx8 16B - 2.5V RoHS: Compliant | 0 |
|
$0.7400 / $0.8000 | Order Now |
DISTI #
25LC160A-E/SN
|
Microchip Technology Inc | 16K SPI 2K X 8, 16B PAGE, 2.5V SER EE, Projected EOL: 2034-10-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
9100 Alternates Available |
|
$0.5800 / $0.8000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 16Kb (2K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 9100 Factory Stock |
|
$0.7030 / $0.8550 | Buy Now |
|
Ameya Holding Limited | 25LC160A Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 | 6202 |
|
RFQ | |
|
NAC | 16K, 2K X 8, 16B PAGE, 2.5V SER EE EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7300 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
25LC160A-E/SN
|
Avnet Silica | EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 25LC160A-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-SPI - 16Kb (2K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 9100 Factory Stock |
|
$0.7030 / $0.8550 | Buy Now |
Part Details for 25LC160A-E/SN
25LC160A-E/SN CAD Models
25LC160A-E/SN Part Data Attributes
|
25LC160A-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC160A-E/SN
Microchip Technology Inc
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC160A-E/SN
This table gives cross-reference parts and alternative options found for 25LC160A-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC160A-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95160-WMN6TP/G | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN6TP/G |
M95160-WMN6TP/S | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN6TP/S |
M95160-WMN3T | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN3T |
M95160-WMN3T/W | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN3T/W |
M95160-WMN3TP/S | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN3TP/S |
M95160-WMN3TG/G | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN3TG/G |
M95160-WMN3P | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN3P |
M95160-WMN3P/G | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN3P/G |
M95160-WMN3/W | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN3/W |
M95160-WMN5T | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 25LC160A-E/SN vs M95160-WMN5T |