Memory
25LC080/P
Microchip Technology Inc
Description: 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of 25LC080/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25LC080/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C7440
Newark Ic, serial Eeprom,1Kx8,cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip 25LC080/P RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2000
$1.2000 Buy Now
DISTI # 25LC080/P-ND
DigiKey IC EEPROM 8KBIT SPI 2MHZ 8DIP Min Qty: 360 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 360 $1.1639
$1.1639 Buy Now
DISTI # 25LC080/P
Avnet Americas EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 25LC080/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.2300
  • 25 $1.1700
  • 100 $1.1300
$1.1300 / $1.2300 Buy Now
DISTI # 579-25LC080P
Mouser Electronics EEPROM 1kx8 2.5V RoHS: Compliant 115
  • 1 $1.2300
  • 25 $1.1700
  • 120 $1.1300
$1.1300 / $1.2300 Buy Now
DISTI # 70414288
RS 8K 1Kx8 2.5V Serial EEPROM,25LC080/P | Microchip Technology Inc. 25LC080/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk 0
  • 360 $2.1200
  • 3,600 $2.0100
  • 18,000 $1.9000
  • 36,000 $1.8000
$1.8000 / $2.1200 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 60 $1.2590
  • 300 $1.1520
  • 540 $1.1350
  • 1,020 $1.0760
  • 2,520 $1.0340
  • 5,040 $1.0190
  • 7,500 $1.0040
  • 10,020 $0.9890
$0.9890 / $1.2590 Buy Now
Quest Components Serial EEPROM, 1K x 8, 8 Pin, Plastic, DIP 468
  • 1 $2.1188
  • 119 $1.1441
  • 263 $1.0594
$1.0594 / $2.1188 Buy Now
NAC 8K, 1K X 8 , 2.5V SER EE - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube 0
  • 1 $1.2800
  • 100 $1.1500
  • 500 $1.0600
  • 1,000 $1.0400
$1.0400 / $1.2800 Buy Now
DISTI # 25LC080/P
Avnet Silica EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP (Alt: 25LC080/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 60 $1.2590
  • 300 $1.1520
  • 540 $1.1350
  • 1,020 $1.0760
  • 2,520 $1.0340
  • 5,040 $1.0190
  • 7,500 $1.0040
  • 10,020 $0.9890
$0.9890 / $1.2590 Buy Now

CAD Models for 25LC080/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25LC080/P by Microchip Technology Inc

25LC080/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Date Of Intro
1996-05-10
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 25LC080/P
    Microchip Technology Inc
    1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for 25LC080/P

This table gives cross-reference parts and alternative options found for 25LC080/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC080/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LC080/PA61 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 25LC080/P vs 25LC080/PA61
25LC080-I/P 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25LC080/P vs 25LC080-I/P
Part Number Description Manufacturer Compare
25LC080T/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25LC080/P vs 25LC080T/SN
25LC080/PA61 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 25LC080/P vs 25LC080/PA61
25LC080T-I/SNA64 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25LC080/P vs 25LC080T-I/SNA64
25LC080-I/P 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25LC080/P vs 25LC080-I/P
25LC080T-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25LC080/P vs 25LC080T-I/SN
25LC080/SNA63 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25LC080/P vs 25LC080/SNA63

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC080/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC080/P by Microchip Technology Inc

  • Please alert me when 25LC080/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LC080/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC080/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LC080/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC080/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC080/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: