Part Details for 25LC040A-I/ST by Microchip Technology Inc
Overview of 25LC040A-I/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC040A-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J3684
|
Newark | Serial Eeprom, 4Kbit, 10Mhz, Tssop-8, Memory Configuration:512 X 8Bit, Interfaces:Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 25LC040A-I/ST RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 | Buy Now |
DISTI #
25LC040A-I/ST-ND
|
DigiKey | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
490 In Stock |
|
$0.5665 / $0.6100 | Buy Now |
DISTI #
25LC040A-I/ST
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP - Rail/Tube (Alt: 25LC040A-I/ST) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
579-25LC040A-I/ST
|
Mouser Electronics | EEPROM 4K 512X8 2.5V SER EE IND RoHS: Compliant | 638 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
E54:1762_00074317
|
Arrow Electronics | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 | Europe - 40 |
|
$0.4986 / $0.5261 | Buy Now |
DISTI #
25LC040A-I/ST
|
Microchip Technology Inc | 4K, 512 X 8, 2.5V SER EE, Projected EOL: 2034-02-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
9100 Alternates Available |
|
$0.4400 / $0.5900 | Buy Now |
DISTI #
70045918
|
RS | Microchip 25LC040A-I/ST Serial EEPROM Memory,4kbit,475ns,2.5 to 5.5V 8-Pin TSSOP | Microchip Technology Inc. 25LC040A-I/ST RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Future Electronics | 25LC040A Series 4 Kbit (512 x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.4900 / $0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9100 Factory Stock |
|
$0.5000 / $0.6270 | Buy Now |
DISTI #
74062232
|
Verical | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2245 | Americas - 40 |
|
$0.4986 / $0.5261 | Buy Now |
Part Details for 25LC040A-I/ST
25LC040A-I/ST CAD Models
25LC040A-I/ST Part Data Attributes
|
25LC040A-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC040A-I/ST
Microchip Technology Inc
512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC040A-I/ST
This table gives cross-reference parts and alternative options found for 25LC040A-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC040A-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25LC040AT-I/STG | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,512X8,CMOS,TSSOP,8PIN,PLASTIC | 25LC040A-I/ST vs 25LC040AT-I/STG |