Memory
25LC020AT-I/OT
Microchip Technology Inc
Description: 256 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN

Overview of 25LC020AT-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 25LC020AT-I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72J3674
Newark Serial Eeprom, 2Kbit, 10Mhz, Sot-23-6, Memory Configuration:256 X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC020AT-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.4680
$0.4680 Buy Now
DISTI # 25LC020AT-I/OTCT-ND
DigiKey IC EEPROM 2KBIT SPI SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12316
In Stock
  • 1 $0.4900
  • 25 $0.4840
  • 100 $0.4635
  • 3,000 $0.4635
$0.4635 / $0.4900 Buy Now
DISTI # 25LC020AT-I/OT
Avnet Americas EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 25LC020AT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.4800
  • 25 $0.4700
  • 100 $0.4500
$0.4500 / $0.4800 Buy Now
DISTI # 579-25LC020AT-I/OT
Mouser Electronics EEPROM 2K 256X8 2.5V SER EE IND RoHS: Compliant 4590
  • 1 $0.4800
  • 100 $0.4700
  • 500 $0.4500
$0.4500 / $0.4800 Buy Now
DISTI # V72:2272_06422978
Arrow Electronics EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2206 Container: Cut Strips Americas - 1244
  • 1 $0.4805
  • 10 $0.4731
  • 25 $0.4656
  • 100 $0.4582
  • 250 $0.4508
  • 500 $0.4434
  • 1,000 $0.4360
$0.4360 / $0.4805 Buy Now
DISTI # 25LC020AT-I/OT
Microchip Technology Inc 2K, 256 X 8, 2.5V SER EE, Projected EOL: 2034-02-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 9699

Alternates Available
  • 1 $0.4800
  • 25 $0.4700
  • 100 $0.4500
  • 1,000 $0.4300
  • 5,000 $0.4100
$0.4100 / $0.4800 Buy Now
DISTI # 70045916
RS 2K, 256 X 8, 2.5V SER EE IND | Microchip Technology Inc. 25LC020AT-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.8700
  • 30,000 $0.8200
  • 150,000 $0.7800
  • 300,000 $0.7400
$0.7400 / $0.8700 RFQ
Future Electronics 25LC020A Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel 0
Reel
  • 3,000 $0.4300
$0.4300 Buy Now
Onlinecomponents.com EEPROM - Serial-SPI - 2Kb (256 x 8) - 3.3V/5V - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant 0
  • 500 $0.4720
  • 1,000 $0.4650
  • 3,000 $0.4349
  • 6,000 $0.4284
  • 9,000 $0.4219
  • 12,000 $0.4156
  • 15,000 $0.4094
$0.4094 / $0.4720 Buy Now
DISTI # 77264805
Verical EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2344 Americas - 1500
  • 64 $0.4925
$0.4925 Buy Now
DISTI # 61206111
Verical EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2206 Americas - 1244
  • 1,000 $0.4360
$0.4360 Buy Now
DISTI # 25LC020AT-I/OT
TME IC: EEPROM memory, 2kbEEPROM, SPI, 256x8bit, 2.5÷5.5V, 10MHz Min Qty: 3000 0
  • 3,000 $0.4800
$0.4800 RFQ
Ameya Holding Limited 25LC020A Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6 12699
RFQ
NAC 2K, 256 X 8, 2.5V SER EE IND - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $0.5200
  • 100 $0.4700
  • 500 $0.4400
  • 1,000 $0.4200
$0.4200 / $0.5200 Buy Now
DISTI # 25LC020AT-I/OT
Avnet Silica EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R (Alt: 25LC020AT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200396637
Chip1Stop 2K, 256 X 8, 2.5V SER EE IND RoHS: Compliant pbFree: Yes Container: Cut Tape 1500
  • 5 $0.3940
$0.3940 Buy Now
DISTI # 25LC020AT-I/OT
EBV Elektronik EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R (Alt: 25LC020AT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-SPI - 2Kb (256 x 8) - 3.3V/5V - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant 0
  • 500 $0.4720
  • 1,000 $0.4650
  • 3,000 $0.4349
  • 6,000 $0.4284
  • 9,000 $0.4219
  • 12,000 $0.4156
  • 15,000 $0.4094
$0.4094 / $0.4720 Buy Now
Perfect Parts Corporation   12832
RFQ
South Electronics 25LC020AT-I/OT 0
RFQ

CAD Models for 25LC020AT-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25LC020AT-I/OT by Microchip Technology Inc

25LC020AT-I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
6
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.55 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25LC020AT-I/OT
    Microchip Technology Inc
    256 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
    VS

Alternate Parts for 25LC020AT-I/OT

This table gives cross-reference parts and alternative options found for 25LC020AT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC020AT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95020-BN6P 256X8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics 25LC020AT-I/OT vs M95020-BN6P
25LC020A-E/MS 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 25LC020AT-I/OT vs 25LC020A-E/MS
25LC020AT-E/MS16KVAO EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC020AT-I/OT vs 25LC020AT-E/MS16KVAO
M95020-BN6 256X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics 25LC020AT-I/OT vs M95020-BN6
25LC020A-I/MC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 25LC020AT-I/OT vs 25LC020A-I/MC
25LC020AT-I/MS 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 25LC020AT-I/OT vs 25LC020AT-I/MS
25LC020A-I/MS 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 25LC020AT-I/OT vs 25LC020A-I/MS
25LC020A-E/P 256 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 25LC020AT-I/OT vs 25LC020A-E/P

Related Parts for 25LC020AT-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC020AT-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC020AT-I/OT by Microchip Technology Inc

  • Please alert me when 25LC020AT-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25LC020AT-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC020AT-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25LC020AT-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC020AT-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC020AT-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: