There are no models available for this part yet.
Overview of 25LC010A-H/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 25LC010A-H/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R9321
|
Newark | 1K, 128 X 8, 2.5V Ser Ee 150C 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 25LC010A-H/SN RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 | Buy Now | |
DISTI #
25LC010A-H/SN-ND
|
DigiKey | IC EEPROM 1KBIT SPI 10MHZ 8SOIC Min Qty: 600 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6077 | Buy Now | |
DISTI #
579-25LC010A-H/SN
|
Mouser Electronics | EEPROM 1K, 128 X 8, 2.5V SER EE 150C RoHS: Compliant | 0 |
|
$0.5900 | Order Now | |
DISTI #
25LC010A-H/SN
|
Microchip Technology Inc | 1K, 128 X 8, 2.5V SER EE HIGH TEMP, Projected EOL: 2034-12-04 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
760 Alternates Available |
|
$0.5400 / $0.6400 | Buy Now | |
DISTI #
70571378
|
RS | 1K, 128 X 8, 2.5V SER EE 150C | Microchip Technology Inc. 25LC010A-H/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ | |
Future Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5750 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial-SPI - 1Kb (128 x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 700 Factory Stock |
|
$0.5540 / $0.6980 | Buy Now | ||
NAC | 1K, 128 X 8, 2.5V SER EE 150C - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$0.5700 / $0.7100 | Buy Now | ||
Master Electronics | EEPROM - Serial-SPI - 1Kb (128 x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 700 Factory Stock |
|
$0.5540 / $0.6980 | Buy Now |
CAD Models for 25LC010A-H/SN by Microchip Technology Inc
Part Data Attributes for 25LC010A-H/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
OPERATES WITH 2.5V MIN @ 3MHZ
|
Clock Frequency-Max (fCLK)
|
5 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.23
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
6 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for 25LC010A-H/SN
This table gives cross-reference parts and alternative options found for 25LC010A-H/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC010A-H/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC010A-I/SN | 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC010A-H/SN vs 25LC010A-I/SN |
IS25C01-3GLA3 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 25LC010A-H/SN vs IS25C01-3GLA3 |
25LC010AT-H/SN16KVAO | 25LC010AT-H/SN16KVAO | Microchip Technology Inc | 25LC010A-H/SN vs 25LC010AT-H/SN16KVAO |
25LC010AT-H/SN | 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC010A-H/SN vs 25LC010AT-H/SN |
IS25C01-3G | EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | 25LC010A-H/SN vs IS25C01-3G |
CAT25C01VITE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | 25LC010A-H/SN vs CAT25C01VITE13 |
25LC010AT-E/SN | 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC010A-H/SN vs 25LC010AT-E/SN |