-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5259
|
Newark | Mechnical Encoder, Quadrature Code Output, 45 Deg, # Of Decks: 01, Poles/Deck: N/A, Positions/Pole: 08, Contact Type: Encoder, Termination: Pc Mount Rohs Compliant: Yes |Grayhill 25LB45-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$31.3500 | Buy Now |
DISTI #
2266-25LB45-Q-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 8PPR Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$19.2300 | Buy Now |
DISTI #
GH7410-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 8PPR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
21 In Stock |
|
$16.5438 / $28.3800 | Buy Now |
DISTI #
25LB45-Q
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB45-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
DISTI #
706-25LB45-Q
|
Mouser Electronics | Encoders Encoder Black 45 deg quadrature 8 Pos RoHS: Compliant | 102 |
|
$15.3100 / $19.6400 | Buy Now |
DISTI #
70216833
|
RS | Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount | Grayhill 25LB45-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2300 / $28.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$16.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$29.6200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 6oz.in Straight Quadrature Digital Square Wave 8PPR Through Hole PC Pins RoHS: Compliant |
41 Partner Stock |
|
$12.4600 / $21.2300 | Buy Now |
DISTI #
19967367
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 8PPR Through Hole PC Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 41 |
|
$16.7000 / $18.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LB45-Q
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB45-Q
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |