Part Details for 25JXF4700MEFCRI16X30 by Rubycon Corporation
Overview of 25JXF4700MEFCRI16X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25JXF4700MEFCRI16X30
25JXF4700MEFCRI16X30 CAD Models
25JXF4700MEFCRI16X30 Part Data Attributes
|
25JXF4700MEFCRI16X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25JXF4700MEFCRI16X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3060 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 25JXF4700MEFCRI16X30
This table gives cross-reference parts and alternative options found for 25JXF4700MEFCRI16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25JXF4700MEFCRI16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25JXF4700MEFCRX16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25JXF4700MEFCRI16X30 vs 25JXF4700MEFCRX16X30 |
25JXF4700MEFCCA16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25JXF4700MEFCRI16X30 vs 25JXF4700MEFCCA16X30 |
25JXF4700MEFCRK16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25JXF4700MEFCRI16X30 vs 25JXF4700MEFCRK16X30 |
25JXF4700MEFC16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25JXF4700MEFCRI16X30 vs 25JXF4700MEFC16X30 |
25JXF4700MEFCCE16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25JXF4700MEFCRI16X30 vs 25JXF4700MEFCCE16X30 |
25JXF4700MEFCGC16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25JXF4700MEFCRI16X30 vs 25JXF4700MEFCGC16X30 |