Part Details for 25F20 by Vishay Intertechnologies
Overview of 25F20 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25F20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078702
|
RS | Diode, Rectifier, Standard, Vr 200V, If 25A, Pkg DO-203AA (DO-4),Vf 1.3V, I2T 636A2s | Vishay PCS 25F20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.3800 | RFQ |
Part Details for 25F20
25F20 CAD Models
25F20 Part Data Attributes
|
25F20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
25F20
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 373 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 25F20
This table gives cross-reference parts and alternative options found for 25F20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25F20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25D | 200V 25A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | 25F20 vs S25D |
25F20 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 25F20 vs 25F20 |
25F20PBF | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 25F20 vs 25F20PBF |