25CV4.7FH
SUN Electronic Industries Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717

Overview of 25CV4.7FH by SUN Electronic Industries Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 25CV4.7FH by SUN Electronic Industries Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25CV4.7FH by SUN Electronic Industries Corporation

25CV4.7FH
SUN Electronic Industries Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
13 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
TIN LEAD
Terminal Shape
FLAT
Want to compare parts?
  1. 25CV4.7FH
    SUN Electronic Industries Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
    VS

Alternate Parts for 25CV4.7FH

This table gives cross-reference parts and alternative options found for 25CV4.7FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25CV4.7FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25CV4R7FH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CAN SUN Electronic Industries Corporation 25CV4.7FH vs 25CV4R7FH
B41121A5475M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1717, ROHS COMPLIANT TDK Epcos 25CV4.7FH vs B41121A5475M000
NACHL4R7M25V4X6.1TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1717, CAN NIC Components Corp 25CV4.7FH vs NACHL4R7M25V4X6.1TR13
RVR-25V4R7MD55UQ-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP TAIYO YUDEN 25CV4.7FH vs RVR-25V4R7MD55UQ-R2
25CE4.7LD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, 4.5 MMH, ROHS COMPLIANT SUN Electronic Industries Corporation 25CV4.7FH vs 25CE4.7LD
RVR-25V4R7MD55U-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP TAIYO YUDEN 25CV4.7FH vs RVR-25V4R7MD55U-R2
EEVHP1E4R7R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, 5.8 MMH CHIP Panasonic Electronic Components 25CV4.7FH vs EEVHP1E4R7R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25CV4.7FH by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25CV4.7FH by SUN Electronic Industries Corporation

Select Manufacturer
Which Manufacturer of 25CV4.7FH would you like to use for your alert(s)?
  • Please alert me when 25CV4.7FH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25CV4.7FH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25CV4.7FH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25CV4.7FH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25CV4.7FH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25CV4.7FH by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: