Part Details for 25C040-I/SN by Microchip Technology Inc
Overview of 25C040-I/SN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25C040-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1931
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 25C040-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6450 / $0.7070 | Buy Now |
DISTI #
25C040-I/SN-ND
|
DigiKey | IC EEPROM 4KBIT SPI 3MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
341 In Stock |
|
$0.6386 / $0.7000 | Buy Now |
DISTI #
25C040-I/SN
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25C040-I/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6200 / $0.6800 | Buy Now |
DISTI #
579-25C040-I/SN
|
Mouser Electronics | EEPROM 512x8 - 5V RoHS: Compliant | 600 |
|
$0.6200 / $0.6800 | Buy Now |
DISTI #
25C040-I/SN
|
Microchip Technology Inc | 4K, 512 X 8 , 5V SER EE IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
5400 Alternates Available |
|
$0.5000 / $0.6800 | Buy Now |
DISTI #
70045259
|
RS | Microchip Serial EEPROM Memory 4kbit 150ns 4.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25C040-I/SN RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0010 | RFQ |
|
Future Electronics | 25C040 Series 4 Kbit (512 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 70Tube |
|
$0.6600 / $0.8150 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire 4Kb (512 x 8) - 5V - 8-Pin SOIC N - Tube RoHS: Compliant |
1400 In Stock 5400 Factory Stock |
|
$0.5780 / $0.7280 | Buy Now |
DISTI #
68377168
|
Verical | EEPROM Serial-SPI 4K-bit 512 x 8 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2251 | Americas - 1400 |
|
$0.8770 / $1.0111 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for 25C040-I/SN
25C040-I/SN CAD Models
25C040-I/SN Part Data Attributes
|
25C040-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25C040-I/SN
Microchip Technology Inc
512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25C040-I/SN
This table gives cross-reference parts and alternative options found for 25C040-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25C040-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25C040/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25C040-I/SN vs 25C040/SN |
25C040T-I/SNVAO | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C040-I/SN vs 25C040T-I/SNVAO |
25C040-I/SNC27 | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C040-I/SN vs 25C040-I/SNC27 |
25C040T/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25C040-I/SN vs 25C040T/SN |
25C040T-I/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C040-I/SN vs 25C040T-I/SN |