Part Details for 25BP18-Q-1-20F by Grayhill Inc
Overview of 25BP18-Q-1-20F by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 25BP18-Q-1-20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25BP18-Q-1-20F
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BP18-Q-1-20F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-25BP18-Q-1-20F
|
Mouser Electronics | Encoders Encoder, Perpendicular terminals, 18°, , quadrature, 1 deck, 20 positions, fixed stop RoHS: Compliant | 0 |
|
$27.0800 / $39.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9400 / $47.4300 | Buy Now |
DISTI #
000000000000376994
|
Sager | Encoders Encoder, Perpendicular terminals, 18°, , quadrature, 1 deck, 20 positions, fixed stop | 0 |
|
Buy Now |
Part Details for 25BP18-Q-1-20F
25BP18-Q-1-20F CAD Models
25BP18-Q-1-20F Part Data Attributes
|
25BP18-Q-1-20F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BP18-Q-1-20F
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |