Part Details for 25AT101-1 by Carlisle Interconnect Technologies
Overview of 25AT101-1 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25AT101-1
25AT101-1 CAD Models
25AT101-1 Part Data Attributes:
|
25AT101-1
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
25AT101-1
Carlisle Interconnect Technologies
RF Connector Adapter, N-N-N, Cable Mount, Female-Male-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECIALTY CONNECTOR CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | N-N-N | |
Additional Feature | THREE WAY N ADAPTER | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12 GHz | |
Panel Mount | NO | |
VSWR | 1.15 |