-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1929
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 25AA640A-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$0.7900 / $0.8320 | Buy Now |
DISTI #
25AA640A-I/MS-ND
|
DigiKey | IC EEPROM 64KBIT SPI 10MHZ 8MSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
321 In Stock |
|
$0.7828 / $0.8200 | Buy Now |
DISTI #
25AA640A-I/MS
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 25AA640A-I/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
579-25AA640A-I/MS
|
Mouser Electronics | EEPROM 64K 8K X 8 18V SER EE IND RoHS: Compliant | 1007 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
25AA640A-I/MS
|
Microchip Technology Inc | 64K SPI Serial EEPROM, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.5900 / $0.8000 | Buy Now |
DISTI #
70414281
|
RS | Microchip 25AA640A-I/MS Serial EEPROM Memory,64kbit,160ns,1.8 to 5.5V 8-Pin MSOP | Microchip Technology Inc. 25AA640A-I/MS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant | Alternative Product Available |
|
$0.6670 / $0.8120 | Buy Now |
DISTI #
25AA640A-I/MS
|
TME | IC: EEPROM memory, 64kbEEPROM, SPI, 8kx8bit, 1.8÷5.5V, 10MHz, MSOP8 Min Qty: 3 | 0 |
|
$0.8000 / $0.9000 | RFQ |
|
Ameya Holding Limited | 25AA640A Series 64 Kbit (8K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8 | 990 |
|
RFQ | |
|
NAC | 64K, 8K X 8, 1.8V SER EE IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7000 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA640A-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA640A-I/MS
Microchip Technology Inc
8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25AA640A-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA640A-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA640A-E/MS | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25AA640A-I/MS vs 25AA640A-E/MS |
25AA640AX-I/MS | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA640A-I/MS vs 25AA640AX-I/MS |
25AA640AT-I/MS16KVAO | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25AA640A-I/MS vs 25AA640AT-I/MS16KVAO |
25AA640AT-I/MS | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA640A-I/MS vs 25AA640AT-I/MS |
25AA640AT-E/MS | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25AA640A-I/MS vs 25AA640AT-E/MS |