Part Details for 25AA320A-I/S16K by Microchip Technology Inc
Overview of 25AA320A-I/S16K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 25AA320A-I/S16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AA320A-I/S16K-ND
|
DigiKey | IC EEPROM 32KBIT SPI 10MHZ DIE Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25AA320A-I/S16K
|
Microchip Technology Inc | 32K, 4K X 8, 1.8V SER EE, DIE IN WAFFLE PACK, Projected EOL: 2034-10-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WPAC |
0 Alternates Available |
|
$0.5300 / $0.7200 | Buy Now |
|
NAC | 32K, 4K X 8, 1.8V SER EE, IND, DIE in WAFFLE PK, Package: 0 DICE WPAC - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 25AA320A-I/S16K
25AA320A-I/S16K CAD Models
25AA320A-I/S16K Part Data Attributes
|
25AA320A-I/S16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA320A-I/S16K
Microchip Technology Inc
32K, 4K X 8, 1.8V SER EE, DIE IN WAFFLE PACK, -40C to +85C, Die-Waffle, WPAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO OPERATES WITH 2.5V MIN @ 5MHZ AND 1.8VMIN @3MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25AA320A-I/S16K
This table gives cross-reference parts and alternative options found for 25AA320A-I/S16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA320A-I/S16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA320A-I/MNY | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320A-I/MNY |
25AA320A-I/SN | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320A-I/SN |
25AA320AT-I/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320AT-I/MS |
25AA320A-I/W16K | 32K, 4K X 8, 1.8V SER EE, WAFER, -40C to +85C, Uncut Wafer, WJAR | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320A-I/W16K |
25AA320A-I/WF16K | 32K, 4K X 8, 1.8V SER EE, WAFER ON FRAME, -40C to +85C, Wafer-Frame, WFRAME | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320A-I/WF16K |
25AA320A-I/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320A-I/MS |
25AA320A-I/P | 4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320A-I/P |
25AA320AT-I/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320AT-I/ST |
25AA320AT-I/SN | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320AT-I/SN |
25AA320AT-I/MNY | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | 25AA320A-I/S16K vs 25AA320AT-I/MNY |