Memory
25AA256-E/P
Microchip Technology Inc
Description: 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8

Overview of 25AA256-E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25AA256-E/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65W2891
Newark Eeprom, Aec-Q100, 256Kbit, -40To125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25AA256-E/P RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6700
$1.6700 Buy Now
DISTI # 25AA256-E/P-ND
DigiKey IC EEPROM 256KBIT SPI 10MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 2401
In Stock
  • 1 $1.7800
  • 25 $1.7304
  • 100 $1.6686
$1.6686 / $1.7800 Buy Now
DISTI # 25AA256-E/P
Avnet Americas EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25AA256-E/P) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.7300
  • 25 $1.6800
  • 100 $1.6200
$1.6200 / $1.7300 Buy Now
DISTI # 579-25AA256-E/P
Mouser Electronics EEPROM 256k, 32K X 8, 1.8V SER EE EXT RoHS: Compliant 1523
  • 1 $1.7300
  • 25 $1.6700
  • 120 $1.6600
$1.6600 / $1.7300 Buy Now
DISTI # 25AA256-E/P
Microchip Technology Inc 256 Kbit SPI SERIAL EEPROM, Projected EOL: 2039-12-21 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 2700

Alternates Available
  • 1 $1.7300
  • 25 $1.6800
  • 100 $1.6200
  • 1,000 $1.5200
  • 5,000 $1.4200
  • 10,000 $1.2900
$1.2900 / $1.7300 Buy Now
DISTI # 70571148
RS 256k, 32K X 8 , 1.8V SER EE EXT | Microchip Technology Inc. 25AA256-E/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 240 $3.2400
  • 1,200 $3.0800
  • 2,400 $2.9100
  • 4,800 $2.7500
$2.7500 / $3.2400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 0
  • 240 $1.5900
$1.5900 Buy Now
Onlinecomponents.com   RoHS: Compliant 2700 Factory Stock
  • 60 $1.8100
  • 120 $1.7600
  • 300 $1.6900
  • 540 $1.6700
  • 1,020 $1.5800
  • 2,520 $1.5600
  • 5,040 $1.5400
  • 7,500 $1.5100
$1.5100 / $1.8100 Buy Now
NAC 256k, 32K X 8 , 1.8V SER EE EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 2160
  • 1 $1.9500
  • 100 $1.7600
  • 500 $1.6300
  • 1,000 $1.5900
$1.5900 / $1.9500 Buy Now
DISTI # 25AA256-E/P
Avnet Silica EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 25AA256-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 2700 Factory Stock
  • 60 $1.8100
  • 120 $1.7600
  • 300 $1.6900
  • 540 $1.6700
  • 1,020 $1.5800
  • 2,520 $1.5600
  • 5,040 $1.5400
  • 7,500 $1.5100
$1.5100 / $1.8100 Buy Now

CAD Models for 25AA256-E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25AA256-E/P by Microchip Technology Inc

25AA256-E/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.46 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Reverse Pinout
NO
Screening Level
AEC-Q100
Seated Height-Max
4.32 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.006 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25AA256-E/P
    Microchip Technology Inc
    32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
    VS

Alternate Parts for 25AA256-E/P

This table gives cross-reference parts and alternative options found for 25AA256-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA256-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA256-I/PG 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256-I/PG
25AA256-I/P 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256-I/P
25AA256X-I/P 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256X-I/P
25AA256-E/PG 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256-E/PG
Part Number Description Manufacturer Compare
25AA256X-I/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256X-I/ST
25AA256T-E/SM 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 25AA256-E/P vs 25AA256T-E/SM
25AA256XT-E/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256XT-E/ST
25AA256-I/SN 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25AA256-E/P vs 25AA256-I/SN
25AA256-I/P 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256-I/P
25AA256X-E/SN 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA256-E/P vs 25AA256X-E/SN
25AA256-I/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256-I/ST
25AA256T-I/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256T-I/ST
25AA256T-E/STG 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA256-E/P vs 25AA256T-E/STG
25AA256-E/SN 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA256-E/P vs 25AA256-E/SN

Related Parts for 25AA256-E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA256-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA256-E/P by Microchip Technology Inc

  • Please alert me when 25AA256-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25AA256-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA256-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25AA256-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA256-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA256-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: