Part Details for 25AA160AT-I/MS by Microchip Technology Inc
Overview of 25AA160AT-I/MS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25AA160AT-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1566
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25AA160AT-I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
25AA160AT-I/MSCT-ND
|
DigiKey | IC EEPROM 16KBIT SPI 10MHZ 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5522 In Stock |
|
$0.7100 / $0.7800 | Buy Now |
DISTI #
25AA160AT-I/MS
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 25AA160AT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.7800 | Buy Now |
DISTI #
579-25AA160AT-I/MS
|
Mouser Electronics | EEPROM 2kx8 16B - 1.8V RoHS: Compliant | 1819 |
|
$0.7100 / $0.7800 | Buy Now |
DISTI #
V72:2272_06422219
|
Arrow Electronics | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1730 |
|
$0.7181 / $0.7914 | Buy Now |
DISTI #
25AA160AT-I/MS
|
Microchip Technology Inc | 16K SPI, 2K X 8, 16B PAGE, 1.8V SER EE, Projected EOL: 2034-10-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 20000 |
|
$0.5700 / $0.7800 | Buy Now |
DISTI #
70452533
|
RS | 16K, 2K X 8, 16B PAGE, 1.8V SER EE IND8 MSOP 3x3mm T/R | Microchip Technology Inc. 25AA160AT-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | 25AA160A Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 16Kb (2K x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 22500 Factory Stock |
|
$0.6950 / $1.4560 | Buy Now |
DISTI #
61612454
|
Verical | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2208 | Americas - 1730 |
|
$0.7181 / $0.7914 | Buy Now |
Part Details for 25AA160AT-I/MS
25AA160AT-I/MS CAD Models
25AA160AT-I/MS Part Data Attributes
|
25AA160AT-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA160AT-I/MS
Microchip Technology Inc
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | 3 X 3 MM, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25AA160AT-I/MS
This table gives cross-reference parts and alternative options found for 25AA160AT-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160AT-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA160A-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160AT-I/MS vs 25AA160A-I/MS |
25AA160A-E/MSG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | 25AA160AT-I/MS vs 25AA160A-E/MSG |
25AA160A-I/MSG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160AT-I/MS vs 25AA160A-I/MSG |
25AA160AT-E/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | 25AA160AT-I/MS vs 25AA160AT-E/MS |