Memory
25AA020A-I/MS
Microchip Technology Inc
Description: 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8

Overview of 25AA020A-I/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 25AA020A-I/MS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72J3625
Newark Eeprom (Electrically-Erasable Prom) Rohs Compliant: Yes |Microchip 25AA020A-I/MS Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5620
$0.5620 Buy Now
DISTI # 25AA020A-I/MS-ND
DigiKey IC EEPROM 2KBIT SPI 10MHZ 8MSOP Min Qty: 700 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 700 $0.5459
$0.5459 Buy Now
DISTI # 25AA020A-I/MS
Avnet Americas EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin MSOP - Bulk (Alt: 25AA020A-I/MS) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Bulk 0
  • 1 $0.5600
  • 25 $0.5500
  • 100 $0.5300
$0.5300 / $0.5600 Buy Now
DISTI # 579-25AA020A-I/MS
Mouser Electronics EEPROM 2K 256X8 1.8V SER EE IND RoHS: Compliant 378
  • 1 $0.5600
  • 25 $0.5500
  • 100 $0.5300
$0.5300 / $0.5600 Buy Now
DISTI # 25AA020A-I/MS
Microchip Technology Inc 2K, 256 X 8, 1.8V SER EE, Projected EOL: 2034-02-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 22900
  • 1 $0.5600
  • 25 $0.5500
  • 100 $0.5300
  • 1,000 $0.4900
  • 5,000 $0.4700
  • 10,000 $0.4300
$0.4300 / $0.5600 Buy Now
DISTI # 70045877
RS Microchip 25AA020A-I/MS Serial EEPROM Memory,2kbit,50ns,1.8 to 5.5V 8-Pin MSOP | Microchip Technology Inc. 25AA020A-I/MS RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 700 $0.9700
  • 7,000 $0.9200
  • 35,000 $0.8700
  • 70,000 $0.8200
$0.8200 / $0.9700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.4750
$0.4750 Buy Now
Onlinecomponents.com EEPROM - Serial-SPI - 2Kb (256 x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant 22900 Factory Stock
  • 100 $0.5765
  • 300 $0.5276
  • 1,000 $0.5197
  • 2,500 $0.4925
  • 5,000 $0.4851
  • 7,500 $0.4736
  • 10,000 $0.4665
  • 15,000 $0.4595
$0.4595 / $0.5765 Buy Now
DISTI # 25AA020A-I/MS
TME IC: EEPROM memory, 2kbEEPROM, SPI, 256x8bit, 1.8÷5.5V, 10MHz, MSOP8 Min Qty: 3 0
  • 3 $0.6700
  • 10 $0.6200
  • 25 $0.5800
  • 100 $0.5300
$0.5300 / $0.6700 RFQ
NAC 2K, 256 X 8, 1.8V SER EE IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 18300
  • 1 $0.5800
  • 100 $0.5300
  • 500 $0.4900
  • 1,000 $0.4700
$0.4700 / $0.5800 Buy Now
DISTI # 25AA020A-I/MS
Avnet Silica EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin MSOP (Alt: 25AA020A-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 25AA020A-I/MS
EBV Elektronik EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin MSOP (Alt: 25AA020A-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-SPI - 2Kb (256 x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant 22900 Factory Stock
  • 100 $0.5765
  • 300 $0.5276
  • 1,000 $0.5197
  • 2,500 $0.4925
  • 5,000 $0.4851
  • 7,500 $0.4736
  • 10,000 $0.4665
  • 15,000 $0.4595
$0.4595 / $0.5765 Buy Now

CAD Models for 25AA020A-I/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25AA020A-I/MS by Microchip Technology Inc

25AA020A-I/MS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25AA020A-I/MS
    Microchip Technology Inc
    256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
    VS

Alternate Parts for 25AA020A-I/MS

This table gives cross-reference parts and alternative options found for 25AA020A-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA020A-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA020AT-I/MS 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 25AA020A-I/MS vs 25AA020AT-I/MS
25AA020AT-I/SN 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25AA020A-I/MS vs 25AA020AT-I/SN
25AA020AT-I/MNY 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 25AA020A-I/MS vs 25AA020AT-I/MNY
25AA020A-I/SN 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25AA020A-I/MS vs 25AA020A-I/SN
25AA020A-I/P 256 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 25AA020A-I/MS vs 25AA020A-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA020A-I/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA020A-I/MS by Microchip Technology Inc

  • Please alert me when 25AA020A-I/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25AA020A-I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA020A-I/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25AA020A-I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA020A-I/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA020A-I/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: