Part Details for 2592025 by SAB Bröckskes
Overview of 2592025 by SAB Bröckskes
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2592025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-2592025-ND
|
DigiKey | CABLE 25COND 20AWG GRY SHD 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
3622 In Stock |
|
$8.1500 / $12.8300 | Buy Now |
DISTI #
70039226
|
RS | Multiconductor Cable,25C,20AWG,16x32,BC, PVC ins, Braid, Gray PVC jkt, AWM | SAB 2592025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$829.5900 / $901.7300 | RFQ |
DISTI #
74388957
|
RS | CC600 CY oil resistant PVC flexible control cable shielded 20/25c UL CSA CE 600V | SAB 2592025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Linear Foot | 0 |
|
$12.0500 / $12.9600 | RFQ |