Part Details for 2590604 by SAB Bröckskes
Overview of 2590604 by SAB Bröckskes
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2590604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-2590604-ND
|
DigiKey | CABLE 4COND 6AWG GRAY SHLD 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
3149 In Stock |
|
$16.8800 / $23.2500 | Buy Now |
DISTI #
74388918
|
RS | CC600 CY oil resistant PVC flexible control cable shielded 6/4c UL CSA CE 600V | SAB 2590604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Linear Foot | 0 |
|
$22.2000 / $23.2500 | RFQ |