Part Details for 259001 by Littelfuse Inc
Overview of 259001 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10077259-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions. | |
10077259-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions. | |
10077259-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions. |
Price & Stock for 259001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | 84 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for 259001
259001 CAD Models
259001 Part Data Attributes
|
259001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
259001
Littelfuse Inc
Electric Fuse, ELECTRIC FUSE, 1A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300A | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | EN | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 259001
This table gives cross-reference parts and alternative options found for 259001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 259001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0259001M | Littelfuse Inc | Check for Price | Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 259001 vs 0259001M |
0266001.V | Littelfuse Inc | $206.2010 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 259001 vs 0266001.V |
MIMQF12.5V1 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, | 259001 vs MIMQF12.5V1 |
265001 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED | 259001 vs 265001 |
MCR-1TR | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole | 259001 vs MCR-1TR |
0491001.NRT1 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, PICO, | 259001 vs 0491001.NRT1 |
0491001.MRT1 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, PICO, | 259001 vs 0491001.MRT1 |
0253001.MX | Littelfuse Inc | Check for Price | Electric Fuse | 259001 vs 0253001.MX |
0253001.MA | Littelfuse Inc | Check for Price | Electric Fuse | 259001 vs 0253001.MA |
0491001.MRT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, PICO, | 259001 vs 0491001.MRT1HF |