Part Details for 258FSB360XFM by Cornell Dubilier Electronics Inc
Overview of 258FSB360XFM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 258FSB360XFM
258FSB360XFM CAD Models
258FSB360XFM Part Data Attributes
|
258FSB360XFM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
258FSB360XFM
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 2500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88.4 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.5 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 360 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |