Part Details for 2589050000 by Weidmüller Interface GmbH & Co. KG
Overview of 2589050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2589050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-2589050000-ND
|
DigiKey | Lid Width: 50 mm dark grey Min Qty: 5 Container: Retail Package MARKETPLACE PRODUCT |
96 In Stock |
|
$35.0700 | Buy Now |
DISTI #
2589050000
|
Avnet Americas | CD-LID 50 DKGY - Bulk (Alt: 2589050000) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Weidmller Cd-lid 50 Dkgy - 2589050000 RoHS: Compliant | 0 |
|
$20.1200 / $26.4100 | Buy Now |
DISTI #
82786392
|
Verical | 2589050000 Min Qty: 3 Package Multiple: 1 | Americas - 96 |
|
$39.0000 | Buy Now |