Part Details for 2580250000 by Weidmüller Interface GmbH & Co. KG
Overview of 2580250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2580250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5396
|
Newark | Power Supply, Ac-Dc, 24V, 3.8A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:24V, Output Current - Output 1:3.8A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2580250000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$91.6500 / $111.1500 | Buy Now |
DISTI #
281-2580250000-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 91W Min Qty: 1 Lead time: 9 Weeks Container: Box |
5 In Stock |
|
$122.7656 / $142.8500 | Buy Now |
DISTI #
2580250000
|
Avnet Americas | AC to DC Power Supply 24V 3.8A DIN Rail - Bulk (Alt: 2580250000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34AH5396
|
Avnet Americas | AC to DC Power Supply 24V 3.8A DIN Rail - Bulk (Alt: 34AH5396) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$90.2400 / $109.4400 | Buy Now |
DISTI #
470-2580250000
|
Mouser Electronics | DIN Rail Power Supplies PRO INSTA 90W 24V 3.8A RoHS: Compliant | 5 |
|
$108.0300 / $125.1800 | Buy Now |
|
Onlinecomponents.com | 2580250000 - Weidmuller 2580250000 Power Supply PRO INSTA 90W 24V 3.8A RoHS: Compliant |
5 In Stock 1262 Factory Stock |
|
$84.2500 / $106.8300 | Buy Now |
DISTI #
69168517
|
Verical | Power supply, switch-mode power supply unit, 24V Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 4 |
|
$131.7263 | Buy Now |
DISTI #
PROINSTA-90W24V3.8
|
TME | Power supply: switched-mode, for DIN rail, 90W, 24VDC, 3.8A, OUT: 1 Min Qty: 1 | 0 |
|
$92.9800 | RFQ |
|
Master Electronics | 2580250000 - Weidmuller 2580250000 Power Supply PRO INSTA 90W 24V 3.8A RoHS: Compliant |
5 In Stock 1262 Factory Stock |
|
$84.2500 / $106.8300 | Buy Now |