Part Details for 2580240000 by Weidmüller Interface GmbH & Co. KG
Overview of 2580240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2580240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5395
|
Newark | Power Supply, Ac-Dc, 12V, 5A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2580240000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$75.1600 / $91.1500 | Buy Now |
DISTI #
281-2580240000-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 60W Min Qty: 1 Lead time: 9 Weeks Container: Box |
2 In Stock |
|
$71.5979 / $86.1300 | Buy Now |
DISTI #
2580240000
|
Avnet Americas | AC to DC Power Supply 12V 5A DIN Rail - Bulk (Alt: 2580240000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34AH5395
|
Avnet Americas | AC to DC Power Supply 12V 5A DIN Rail - Bulk (Alt: 34AH5395) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$74.0000 / $89.7400 | Buy Now |
DISTI #
470-2580240000
|
Mouser Electronics | DIN Rail Power Supplies 60W 12V 5A RoHS: Compliant | 26 |
|
$71.5900 / $86.1200 | Buy Now |
|
Onlinecomponents.com | Power Supply (PSU) - AC or DC Input - 1 Output: 12V, 5A - 85 to 264VAC, 95 to 370VDC Input - 60W - 4 kV - ITE - 86% Efficiency - DIN Rail Mount. RoHS: Compliant |
9 In Stock 358 Factory Stock |
|
$69.4900 / $85.6900 | Buy Now |
DISTI #
71235299
|
Verical | AC-DC Power Supply Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 8 |
|
$106.1873 / $107.5157 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
PROINSTA-60W12V5A
|
TME | Power supply: switched-mode, for DIN rail, 60W, 12VDC, 5A, OUT: 1 Min Qty: 1 | 0 |
|
$75.3800 | RFQ |
|
Master Electronics | Power Supply (PSU) - AC or DC Input - 1 Output: 12V, 5A - 85 to 264VAC, 95 to 370VDC Input - 60W - 4 kV - ITE - 86% Efficiency - DIN Rail Mount. RoHS: Compliant |
9 In Stock 358 Factory Stock |
|
$69.4900 / $85.6900 | Buy Now |