Part Details for 2580220000 by Weidmüller Interface GmbH & Co. KG
Overview of 2580220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2580220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5393
|
Newark | Power Supply, Ac-Dc, 12V, 2.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2580220000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$56.1900 / $64.8300 | Buy Now |
DISTI #
281-2580220000-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 31W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$61.7133 / $74.4800 | Buy Now |
DISTI #
2580220000
|
Avnet Americas | AC to DC Power Supply 12V 2.6A DIN Rail - Bulk (Alt: 2580220000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34AH5393
|
Avnet Americas | AC to DC Power Supply 12V 2.6A DIN Rail - Bulk (Alt: 34AH5393) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$58.5100 / $70.9500 | Buy Now |
DISTI #
470-2580220000
|
Mouser Electronics | AC/DC Power Modules PRO INSTA 30W 12V 2.6A RoHS: Compliant | 1 |
|
$61.1300 / $73.8200 | Buy Now |
|
Onlinecomponents.com | PRO INSTA 30W 12V 2.6A RoHS: Compliant |
7 In Stock 17 Factory Stock |
|
$65.2500 / $101.3100 | Buy Now |
DISTI #
76455305
|
Verical | Power supply, switch-mode power supply unit, 12V Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 6 |
|
$114.3456 / $124.9199 | Buy Now |
DISTI #
PROINSTA-30W12V2.6
|
TME | Power supply: switched-mode, for DIN rail, 30W, 12VDC, 2.6A, OUT: 1 Min Qty: 1 | 0 |
|
$47.5900 | RFQ |
|
Master Electronics | PRO INSTA 30W 12V 2.6A RoHS: Compliant |
7 In Stock 17 Factory Stock |
|
$65.2500 / $101.3100 | Buy Now |