Part Details for 2580210000 by Weidmüller Interface GmbH & Co. KG
Overview of 2580210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2580210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5392
|
Newark | Power Supply, Ac-Dc, 5V, 6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2580210000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$55.7600 / $56.3700 | Buy Now |
DISTI #
281-2580210000-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 30W Min Qty: 1 Lead time: 9 Weeks Container: Box |
2 In Stock |
|
$61.3992 / $74.1000 | Buy Now |
DISTI #
2580210000
|
Avnet Americas | Enclosed AC DC Converter 1 Output 5V 6A 85 ~ 264VAC, 95 ~ 370VDC Input DIN Rail - Bulk (Alt: 2580210000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34AH5392
|
Avnet Americas | Enclosed AC DC Converter 1 Output 5V 6A 85 ~ 264VAC, 95 ~ 370VDC Input DIN Rail - Bulk (Alt: 34AH5392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$54.9100 / $76.7800 | Buy Now |
DISTI #
470-2580210000
|
Mouser Electronics | DIN Rail Power Supplies PRO INSTA 30W 5V 6A RoHS: Compliant | 6 |
|
$61.0000 / $74.0900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 4V to 8V 5A 25W |
7 In Stock 225 Factory Stock |
|
$54.1600 / $56.0900 | Buy Now |
DISTI #
2580210000
|
Avnet Americas | Enclosed AC DC Converter 1 Output 5V 6A 85 ~ 264VAC, 95 ~ 370VDC Input DIN Rail - Bulk (Alt: 2580210000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34AH5392
|
Avnet Americas | Enclosed AC DC Converter 1 Output 5V 6A 85 ~ 264VAC, 95 ~ 370VDC Input DIN Rail - Bulk (Alt: 34AH5392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$54.9100 / $76.7800 | Buy Now |
DISTI #
PROINSTA-30W5V6A
|
TME | Power supply: switched-mode, for DIN rail, 30W, 5VDC, 6A, OUT: 1 Min Qty: 1 | 0 |
|
$58.1000 | RFQ |
DISTI #
2580210000
|
Avnet Abacus | Enclosed AC DC Converter 1 Output 5V 6A 85 ~ 264VAC, 95 ~ 370VDC Input DIN Rail (Alt: 2580210000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |