Part Details for 2580190000 by Weidmüller Interface GmbH & Co. KG
Overview of 2580190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2580190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5391
|
Newark | Power Supply, Ac-Dc, 24V, 1.3A, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:24V, Output Current - Output 1:1.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Weidmuller 2580190000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4300 / $66.0000 | Buy Now |
DISTI #
281-2580190000-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 31W Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$56.5253 / $68.2200 | Buy Now |
DISTI #
2580190000
|
Avnet Americas | AC to DC Power Supply 24V 1.3A DIN Rail - Bulk (Alt: 2580190000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2580190000
|
Mouser Electronics | DIN Rail Power Supplies 30W 24V 1.3A RoHS: Compliant | 8 |
|
$55.6600 / $68.2100 | Buy Now |
|
Onlinecomponents.com | 2580190000 - Weidmuller 2580190000 Power Supply PRO INSTA 30W 24V 1.3A RoHS: Compliant |
11 In Stock 270 Factory Stock |
|
$58.5800 / $90.9500 | Buy Now |
DISTI #
69806095
|
Verical | AC-DC Power Supply Module Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 10 |
|
$98.7456 / $114.1154 | Buy Now |
DISTI #
PROINSTA-30W24V1.3
|
TME | Power supply: switched-mode, for DIN rail, 30W, 24VDC, 1.3A, OUT: 1 Min Qty: 1 | 0 |
|
$46.7800 | RFQ |
|
ComSIT USA | SINGLE-PHASE INSTA-POWER SWITCHING POWER SUPPLY AC-DC Regulated Power Supply Module RoHS: Compliant | Europe - 270 |
|
RFQ | |
|
Master Electronics | 2580190000 - Weidmuller 2580190000 Power Supply PRO INSTA 30W 24V 1.3A RoHS: Compliant |
11 In Stock 270 Factory Stock |
|
$58.5800 / $90.9500 | Buy Now |