Part Details for 2580000000 by Weidmüller Interface GmbH & Co. KG
Overview of 2580000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2580000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1422
|
Newark | Crimpfix R Vario |Weidmuller 2580000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21,116.5800 / $23,662.5500 | Buy Now |
DISTI #
281-2580000000-ND
|
DigiKey | AUTOMATIC STRIPPER AND CRIMPER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16,549.5900 | Buy Now |
DISTI #
2580000000
|
Avnet Americas | Machine for Automatic Stripper and Crimper 0.5mm2 to 2.5mm2 - Bulk (Alt: 2580000000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2580000000
|
Mouser Electronics | Wire Stripping & Cutting Tools CRIMPFIX R VARIO | 0 |
|
$20,966.3900 | Order Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$18,833.5800 / $19,411.5600 | Buy Now | |
DISTI #
2580000000
|
Avnet Americas | Machine for Automatic Stripper and Crimper 0.5mm2 to 2.5mm2 - Bulk (Alt: 2580000000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 1 Factory Stock |
|
$18,833.5800 / $19,411.5600 | Buy Now |