Part Details for 258-12B200 by TE Connectivity
Overview of 258-12B200 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111012B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, without Mylar |
Price & Stock for 258-12B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 15A DPDT (27.5x21.5x35.2)mm Socket General Purpose Relay RoHS: Compliant |
14 In Stock |
|
$14.7700 / $63.3700 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 15A DPDT (27.5x21.5x35.2)mm Socket General Purpose Relay RoHS: Compliant |
14 In Stock |
|
$14.7700 / $63.3700 | Buy Now |