Part Details for 2576280000 by Weidmüller Interface GmbH & Co. KG
Overview of 2576280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2576280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6301-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 230V Min Qty: 1 Lead time: 23 Weeks Container: Box, Bulk |
77 In Stock |
|
$7.3912 / $10.7200 | Buy Now |
DISTI #
2576280000
|
Avnet Americas | General Purpose Relay SPDT 250VAC 230VAC DIN Rail Mount (Alt: 2576280000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2576280000
|
Mouser Electronics | Industrial Relays DRIKITP 230VAC 1CO LD RoHS: Compliant | 0 |
|
$7.3600 / $12.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.0600 / $8.7300 | Buy Now | |
DISTI #
2576280000
|
Avnet Americas | General Purpose Relay SPDT 250VAC 230VAC DIN Rail Mount (Alt: 2576280000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
DRIKITP230AC-1COLD
|
TME | Relay: interface, SPDT, Ucoil: 230VAC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$9.3200 / $12.6600 | RFQ |