Part Details for 2576270000 by Weidmüller Interface GmbH & Co. KG
Overview of 2576270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2576270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6336-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 230V Min Qty: 1 Lead time: 23 Weeks Container: Box, Bulk |
12 In Stock |
|
$7.8763 / $12.8900 | Buy Now |
DISTI #
2576270000
|
Avnet Americas | General Purpose Relay DPDT 250VAC 230VAC DIN Rail Mount (Alt: 2576270000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2576270000
|
Mouser Electronics | Industrial Relays DRIKITP 230VAC 2CO LD RoHS: Compliant | 0 |
|
$7.8700 / $12.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.5400 / $9.3200 | Buy Now | |
DISTI #
2576270000
|
Avnet Americas | General Purpose Relay DPDT 250VAC 230VAC DIN Rail Mount (Alt: 2576270000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
DRIKITP230AC-2COLD
|
TME | Relay: interface, DPDT, Ucoil: 230VAC, 5A, for DIN rail mounting Min Qty: 1 | 0 |
|
$9.9800 / $13.4200 | RFQ |