Part Details for 2576030000 by Weidmüller Interface GmbH & Co. KG
Overview of 2576030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2576030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6345-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 230V Min Qty: 1 Lead time: 23 Weeks Container: Box, Bulk |
30 In Stock |
|
$8.9364 / $14.1390 | Buy Now |
DISTI #
2576030000
|
Avnet Americas | General Purpose Relay DPDT 250VAC 230VAC DIN Rail Mount (Alt: 2576030000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2576030000
|
Mouser Electronics | DIN Rail Terminal Blocks DRMKITP 230VAC 2CO LD RoHS: Compliant | 0 |
|
$9.1800 / $14.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.3100 / $11.5000 | Buy Now | |
DISTI #
2576030000
|
Avnet Americas | General Purpose Relay DPDT 250VAC 230VAC DIN Rail Mount (Alt: 2576030000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
DRMKITP230AC-2COLD
|
TME | Relay: interface, DPDT, Ucoil: 230VAC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$12.3100 / $16.6300 | RFQ |