Part Details for 25740 by Wiha Quality Tools
Overview of 25740 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25740ARGER | Texas Instruments | TPS25740A USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/9V/15V) 24-VQFN -40 to 125 | |
TPS25740BRGER | Texas Instruments | USB Type-C™ and USB PD Source Controller 24-VQFN -40 to 125 | |
TPS25740RGET | Texas Instruments | TPS25740 USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/12V/20V) 24-VQFN -40 to 125 |
Price & Stock for 25740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.25740
|
TME | Screwdriver bit, hex key,spherical, HEX 4mm, Overall len: 50mm Min Qty: 1 | 5 |
|
$6.8400 / $7.3600 | Buy Now |