-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 32VDC, Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
257005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
257005
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A, JOULE-INTEGRAL-NOM AT 32 VDC: 26 | |
Blow Characteristic | FAST | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e2 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | TAB/BLADE |