Part Details for 257-667E-06Z16-7SZ by Glenair Inc
Overview of 257-667E-06Z16-7SZ by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3667EUDD#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667EMSE#PBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667EMSE#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa |
Price & Stock for 257-667E-06Z16-7SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0261
|
Newark | 257-667E-06Z16-7Sz |Glenair 257-667E-06Z16-7SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$307.1800 / $990.6700 | Buy Now |
DISTI #
631-667E06Z167SZ
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$518.3600 | Order Now |