Part Details for 257-614NF19-35SN by Glenair Inc
Overview of 257-614NF19-35SN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 257-614NF19-35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0243
|
Newark | 257-614Nf19-35Sn |Glenair 257-614NF19-35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$1,567.2700 / $5,845.9200 | Buy Now |
DISTI #
631-614NF1935SN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SPECIAL PURPOSE | 0 |
|
$2,631.8200 | Order Now |
DISTI #
GLE257-614NF19-35SN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 257-614NF19-35SN
257-614NF19-35SN CAD Models
257-614NF19-35SN Part Data Attributes
|
257-614NF19-35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
257-614NF19-35SN
Glenair Inc
66 Contact(s), Aluminium Alloy, Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Other Description | CONNECTOR, SPECIAL ENVIRONMENTAL | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | 19-35 |