Part Details for 257-606XMG6-25Q-08AB by Glenair Inc
Overview of 257-606XMG6-25Q-08AB by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0308AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 70A 4.8Mohm To-220Ab | |
H7N0608AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 8Mohm To-220Ab |
Price & Stock for 257-606XMG6-25Q-08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0200
|
Newark | 257-606Xmg6-25Q-08Ab |Glenair 257-606XMG6-25Q-08AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$505.1100 / $1,884.0400 | Buy Now |
DISTI #
631-57606XMG625Q08AB
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SPECIAL PURPOSE | 0 |
|
$1,431.9400 / $1,861.0300 | Order Now |
DISTI #
GLE257-606XMG6-25Q-08AB
|
Interstate Connecting Components | QUAD PLUG RCPT SZ 25 | 0 |
|
Buy Now |