Part Details for 257-459NFS7-09G5SD by Glenair Inc
Overview of 257-459NFS7-09G5SD by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 257-459NFS7-09G5SD
257-459NFS7-09G5SD CAD Models
257-459NFS7-09G5SD Part Data Attributes
|
257-459NFS7-09G5SD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
257-459NFS7-09G5SD
Glenair Inc
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |