Part Details for 257-384Z140-9PWV by Glenair Inc
Overview of 257-384Z140-9PWV by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for 257-384Z140-9PWV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0018
|
Newark | 257-384Z140-9Pwv |Glenair 257-384Z140-9PWV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2,758.6300 / $10,289.6900 | Buy Now |
DISTI #
631-257-384Z140-9PWV
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - SPECIAL PURPOSE RoHS: Compliant | 0 |
|
$11,682.0300 | Order Now |
DISTI #
GLE257-384Z140-9PWV
|
Interstate Connecting Components | 5015 HERMETIC JAN NUT RECP | 0 |
|
Buy Now |
Part Details for 257-384Z140-9PWV
257-384Z140-9PWV CAD Models
257-384Z140-9PWV Part Data Attributes
|
257-384Z140-9PWV
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
257-384Z140-9PWV
Glenair Inc
47 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 24, 22, 1 | |
Contact Sizes | 16, 12, 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 65 | |
Other Description | JAM NUT MOUNT HERMETIC RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Polarization | W | |
Shell Material | STAINLESS STEEL | |
Shell Size | 40 | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
Unique Insert Number | 40-9 |