Part Details for 257-333P25-24PB by Glenair Inc
Overview of 257-333P25-24PB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2380CMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC2380IMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC2368IMS-24#PBF | Analog Devices | 24-B, 1Msps, Pseudo- Diff Unip |
Price & Stock for 257-333P25-24PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5773
|
Newark | 257-333P25-24Pb |Glenair 257-333P25-24PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,993.3600 / $4,753.9900 | Buy Now |
DISTI #
3937-257-333P25-24PB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$10,240.9400 | Buy Now |
DISTI #
257-333P25-24PB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 24 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 257-333P25-24PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-257-333P25-24PB
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - SPECIAL PURPOSE RoHS: Compliant | 0 |
|
$3,748.0800 | Order Now |
DISTI #
GLE257-333P25-24PB
|
Interstate Connecting Components | GLENAIR | 0 |
|
Buy Now |
Part Details for 257-333P25-24PB
257-333P25-24PB CAD Models
257-333P25-24PB Part Data Attributes
|
257-333P25-24PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
257-333P25-24PB
Glenair Inc
MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for 257-333P25-24PB
This table gives cross-reference parts and alternative options found for 257-333P25-24PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 257-333P25-24PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-333Z125-24PB | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Glenair Inc | 257-333P25-24PB vs 257-333Z125-24PB |