Part Details for 257-333P11-98PE by Glenair Inc
Overview of 257-333P11-98PE by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 257-333P11-98PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5542
|
Newark | Hermetics - Special Purpose |Glenair 257-333P11-98PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,114.8900 / $4,961.2400 | Buy Now |
DISTI #
3937-257-333P11-98PE-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$7,191.6200 | Buy Now |
DISTI #
257-333P11-98PE
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 6 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 257-333P11-98PE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-257-333P11-98PE
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - SPECIAL PURPOSE RoHS: Compliant | 0 |
|
$2,632.0300 | Order Now |
DISTI #
GLE257-333P11-98PE
|
Interstate Connecting Components | GLENAIR | 0 |
|
Buy Now |
Part Details for 257-333P11-98PE
257-333P11-98PE CAD Models
257-333P11-98PE Part Data Attributes
|
257-333P11-98PE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
257-333P11-98PE
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |