Part Details for 257-333Z121-11PD by Glenair Inc
Overview of 257-333Z121-11PD by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PDG3M0N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, , 250 mating cycles,ROHS Compliant | |
HM2P11PDG3L0N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, , 250 mating cycles,ROHS Compliant | |
HM2P11PDG3M0N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type M with 55 Signal Pins and RoHS compatible. |
Part Details for 257-333Z121-11PD
257-333Z121-11PD CAD Models
257-333Z121-11PD Part Data Attributes
|
257-333Z121-11PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
257-333Z121-11PD
Glenair Inc
MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for 257-333Z121-11PD
This table gives cross-reference parts and alternative options found for 257-333Z121-11PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 257-333Z121-11PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-333P21-11PD | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Glenair Inc | 257-333Z121-11PD vs 257-333P21-11PD |