Part Details for 256X115H by RAF Electronic Hardware
Results Overview of 256X115H by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
256X115H Information
256X115H by RAF Electronic Hardware is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 256X115H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-256X115H
|
Mouser Electronics | Screws & Fasteners H Series, 2-56 threaded inserts, 0.115" length RoHS: Compliant | 2000 |
|
$0.0870 / $0.1800 | Buy Now |
DISTI #
75673003
|
RS | H Series, 2-56 threaded inserts, 0.115in | RAF / RS PRO 256X115H RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ |
|
Onlinecomponents.com | Tapered Insert - H Series - Brass - 0.14" Dia x 0.12" H (3.6mm x 2.9mm) - 2-56 Thread Size. RoHS: Compliant | 47100 Factory Stock |
|
$0.1866 / $0.2769 | Buy Now |
|
Master Electronics | Tapered Insert - H Series - Brass - 0.14" Dia x 0.12" H (3.6mm x 2.9mm) - 2-56 Thread Size. RoHS: Compliant | 47100 Factory Stock |
|
$0.1866 / $0.2769 | Buy Now |
Part Details for 256X115H
256X115H CAD Models
256X115H Part Data Attributes
|
256X115H
RAF Electronic Hardware
Buy Now
|
Compare Parts:
256X115H
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |