Part Details for 256X100C by Tri-Star Industries
Overview of 256X100C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 256X100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5579
|
Newark | Brass Insert, 0.143" Dia X 0.1" L, 2-56, Thread Size - Metric:-, Body Length:0.1", External Diameter:0.143", Wall Thickness Min:-, Product Range:C Series Rohs Compliant: Yes |Tri-Star Industries 256X100C Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 18422 |
|
$0.2600 | Buy Now |
DISTI #
2254-256X100C-ND
|
DigiKey | (MADE IN USA) STRAIGHT HEAT-SET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
746 In Stock |
|
$0.1478 / $0.3000 | Buy Now |